Part Details for 15404-1-0-1-0A by Eaton Corporation
Overview of 15404-1-0-1-0A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-404HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 4 Positions, 2.54mm (0.100in) Pitch. | |
51915-404LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 10DCP Right Angle Receptacle, Solder To Board | |
75915-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 15404-1-0-1-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-15404-1-0-1-0A
|
Mouser Electronics | Fuse Holder RFRM ASSEMBLY RoHS: Compliant | 8 |
|
$69.3000 / $99.0100 | Buy Now |
DISTI #
75106452
|
RS | RFRM ASSEMBLY | Eaton Transportation 15404-1-0-1-0A Min Qty: 8 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5400 / $86.2900 | Buy Now |