Part Details for 15401-4-0-0-0A by Eaton Corporation
Overview of 15401-4-0-0-0A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-401-19LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77315-401-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77315-401-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 14 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 15401-4-0-0-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-15401-4-0-0-0A
|
Mouser Electronics | Fuse Holder RFRM ASSEMBLY | 0 |
|
$67.1200 / $95.8900 | Order Now |
DISTI #
75106445
|
RS | RFRM ASSEMBLY | Eaton Transportation 15401-4-0-0-0A Min Qty: 8 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.5400 / $83.5800 | Buy Now |