-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 850nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2474
|
Newark | Ir Emitter, 850Nm, 85Mw/Sr, T-1, Peak Wavelength:850Nm, Angle Of Half Intensity:15°, Diode Case Style:T-1 3/4 (5Mm), Radiant Intensity (Ie):85Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):50Ma, Product Range:- Rohs Compliant: Yes |Wurth Elektronik 15400585F3590 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$0.7420 / $1.1000 | Buy Now |
DISTI #
732-15400585F3590-ND
|
DigiKey | WL-TIRC THT INFRARED ROUND WATER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
468 In Stock |
|
$0.6180 / $0.9800 | Buy Now |
DISTI #
710-15400585F3590
|
Mouser Electronics | Infrared Emitters WL-TIRC IR THT Blue 5mm 845nm RoHS: Compliant | 296 |
|
$0.6170 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15400585F3590
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15400585F3590
Wurth Elektronik
Infrared LED, 5mm, 1-Element, 850nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | BULK | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 40 m | |
Surface Mount | NO | |
Viewing Angle | 30 deg |