-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4265
|
Newark | Phototransistor, 850Nm, T-1 Rohs Compliant: Yes |Wurth Elektronik 1540032NA3090 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$0.3090 / $0.4980 | Buy Now |
DISTI #
732-1540032NA3090-ND
|
DigiKey | WL-TTRW THT PHOTOTRANSISTOR ROUN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
885 In Stock |
|
$0.2388 / $0.4300 | Buy Now |
DISTI #
710-1540032NA3090
|
Mouser Electronics | Phototransistors WL-TTRW THT Rnd WClr 3mm 850nm 300nA 30V RoHS: Compliant | 534 |
|
$0.2390 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1540032NA3090
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
1540032NA3090
Wurth Elektronik
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | PHOTO TRANSISTOR |