Part Details for 1540-5G by Techspray
Overview of 1540-5G by Techspray
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-154-05L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-154-03L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DC1540B | Analog Devices | LTC2977 Demo Board Set: Eight |
Price & Stock for 1540-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10163772
|
Techni-Tool, Inc. | Techspray 1540-5G Eco-dFluxer SMT400 In-Line Defluxer, pH Neutral, Water-based, 5 Gal, 1540 Series | 0 |
|
$1,056.4900 | Buy Now |
DISTI #
10163772
|
TestEquity LLC | Techspray 1540-5G Eco-dFluxer SMT400 In-Line Defluxer, pH Neutral, Water-based, 5 Gal, 1540 Series | 0 |
|
$1,056.4900 | Buy Now |