Part Details for 1540-2 by Keystone Electronics Corp
Overview of 1540-2 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 1540-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9418
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1540-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-1540-2-ND
|
DigiKey | TERM TURRET HOLLOW L=6.75MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37224 In Stock |
|
$0.2556 / $0.5500 | Buy Now |
DISTI #
534-1540-2
|
Mouser Electronics | Circuit Board Hardware - PCB PCB TURRET TERM RoHS: Compliant | 11891 |
|
$0.2430 / $0.5100 | Buy Now |
|
Future Electronics | Staking Tool No TL-5 Tubular Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2800 / $0.3300 | Buy Now |
|
Quest Components | PCB TERMINAL | 49 |
|
$0.3466 / $0.5199 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 56 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 1540-2
1540-2 CAD Models
1540-2 Part Data Attributes:
|
1540-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1540-2
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |