Part Details for 154 by Keystone Electronics Corp
Overview of 154 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9984
|
Newark | Battery Holder, N Size, Thd, Battery Sizes Accepted:N, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 154 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$1.8000 / $2.1300 | Buy Now |
DISTI #
36-154-ND
|
DigiKey | BATT HOLDER N 1 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
60 In Stock |
|
$2.1389 / $3.5700 | Buy Now |
DISTI #
534-154
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 1 "N" CELL Battery HOLDER RoHS: Compliant | 2 |
|
$1.8000 / $3.5300 | Buy Now |
DISTI #
70822496
|
RS | Battery Holder, Rivet Mount, 1 Cell, 1N, 12 Volt, Alum | Keystone Electronics 154 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 | RFQ |
|
Future Electronics | Aluminum Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.0900 | Buy Now |
DISTI #
000000000000357676
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs 1 N CELL Battery HOLDER Min Qty: 500 | 0 |
|
$1.8700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 174 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for 154
154 CAD Models
154 Part Data Attributes:
|
154
Keystone Electronics Corp
Buy Now
|
Compare Parts:
154
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |