Part Details for 154 by Adafruit Industries
Overview of 154 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W1247
|
Newark | Continuous Rotation Servo Rohs Compliant: Yes |Adafruit 154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.4300 | Buy Now |
DISTI #
1528-1496-ND
|
DigiKey | SERVOMOTOR RC 5V CONT ROTATE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$11.9500 | Buy Now |
DISTI #
485-154
|
Mouser Electronics | Adafruit Accessories Continuous Rotation Servo FS5103R RoHS: Compliant | 34 |
|
$11.9500 | Buy Now |
DISTI #
70928174
|
RS | Continuous Rotation Servo - FeeTech FS5103R | Adafruit Industries 154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7300 | RFQ |