Part Details for 154-Q by Wakefield-Vette
Overview of 154-Q by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
567-154-Q
|
Mouser Electronics | Thermal Interface Products DeltaBond 154 Resin Only, 1 Quart (2.5 lbs), Hardener A4 or B4 Sold Separately RoHS: Compliant | 9 |
|
$169.9100 / $182.4700 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Resin RoHS: Compliant |
107 In Stock |
|
$70.7500 / $100.3600 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Resin RoHS: Compliant |
107 In Stock |
|
$70.7500 / $100.3600 | Buy Now |
Part Details for 154-Q
154-Q CAD Models
154-Q Part Data Attributes:
|
154-Q
Wakefield-Vette
Buy Now
|
Compare Parts:
154-Q
Wakefield-Vette
Thermally-Conductive Adhesive; Body Material:Aluminum-Filled Resin; For Use With:Heat Sinks; Shelf Life:730Days; Volume:1quart (US)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |