Part Details for 153MWR400K by Cornell Dubilier Electronics Inc
Overview of 153MWR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 153MWR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153MWR400K-ND
|
DigiKey | CAP FILM 0.015UF 400VDC AXIAL Min Qty: 3600 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3540 | Buy Now |
DISTI #
598-153MWR400K
|
Mouser Electronics | Film Capacitors 0.015uF 10% tol. FIL M RoHS: Compliant | 0 |
|
$0.3090 / $0.3510 | Order Now |
Part Details for 153MWR400K
153MWR400K CAD Models
153MWR400K Part Data Attributes
|
153MWR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
153MWR400K
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | POLYESTER | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |