Part Details for 153E by Hammond Manufacturing
Overview of 153E by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7299
|
Newark | Choke Rohs Compliant: Yes |Hammond 153E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$29.5700 / $31.1300 | Buy Now |
DISTI #
HM3391-ND
|
DigiKey | FIXED IND 7H 25MA 770 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$28.4380 / $29.9300 | Buy Now |
DISTI #
546-153E
|
Mouser Electronics | Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 7H, DC current 25 ma. RoHS: Compliant | 3 |
|
$28.3000 / $29.9300 | Buy Now |
DISTI #
70315281
|
RS | DC Filter Choke, Open Bracket, Ind 7 H, Curr-Rtg 0.025 A, DCR 770 Ohms, Leadwires | Hammond Manufacturing 153E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9900 / $31.7600 | RFQ |
|
Onlinecomponents.com | D.C. filter choke/open bracket RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$25.1400 / $35.2800 | Buy Now |
|
Powell Electronics | D.C. filter choke/open bracket Min Qty: 1 | 8 |
|
$26.4600 / $30.2400 | Buy Now |
|
Master Electronics | D.C. filter choke/open bracket RoHS: Compliant |
1 In Stock 14 Factory Stock |
|
$25.1400 / $35.2800 | Buy Now |
Part Details for 153E
153E CAD Models
153E Part Data Attributes:
|
153E
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
153E
Hammond Manufacturing
General Purpose Inductor, 7000000uH, 15%, 1 Element,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 770 Ω | |
Inductance-Nom (L) | 7000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 20.574 mm | |
Package Length | 41.402 mm | |
Package Style | Chassis Mount | |
Package Width | 22.352 mm | |
Rated Current-Max | 0.025 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 15% | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |