Part Details for 153CMQ100 by SMC Diode Solutions
Overview of 153CMQ100 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 153CMQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1898-ND
|
DigiKey | DIODE MOD SCHOTT 100V 150A TO249 Min Qty: 24 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$33.5950 | Buy Now |
DISTI #
153CMQ100-SMC
|
TME | Module: diode, double,common cathode, 100V, If: 75Ax2, TO249, THT Min Qty: 1 | 0 |
|
$36.4000 / $50.6000 | RFQ |