Part Details for 153CMQ080 by International Rectifier
Overview of 153CMQ080 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 153CMQ080
153CMQ080 CAD Models
153CMQ080 Part Data Attributes:
|
153CMQ080
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
153CMQ080
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, TO-249AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-249AA | |
JESD-30 Code | R-PSFM-T9 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 7000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 35000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 153CMQ080
This table gives cross-reference parts and alternative options found for 153CMQ080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153CMQ080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153CMQ080PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 80V V(RRM), Silicon, TO-249AA | International Rectifier | 153CMQ080 vs 153CMQ080PBF |
153CMQ080-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, TO-249, GREEN, PLASTIC PACKAGE-9 | Sensitron Semiconductors | 153CMQ080 vs 153CMQ080-G |
153CMQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 80V V(RRM), Silicon, | Microsemi Corporation | 153CMQ080 vs 153CMQ080 |
153CMQ080E3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 80V V(RRM), Silicon, | Microsemi Corporation | 153CMQ080 vs 153CMQ080E3 |
153CMQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 75A, 80V V(RRM), Silicon | Microchip Technology Inc | 153CMQ080 vs 153CMQ080 |