Part Details for 1538505 by Henkel Corporation / Loctite
Overview of 1538505 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1538505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10311838
|
Techni-Tool, Inc. | Loctite 1538505 Spot Curing Light Source, EQ CL10, LED, 365 nm, 10 mm, 2.7 m cable | 0 |
|
$1,307.0300 | Buy Now |
DISTI #
10311838
|
TestEquity LLC | Loctite 1538505 Spot Curing Light Source, EQ CL10, LED, 365 nm, 10 mm, 2.7 m cable | 0 |
|
$1,307.0300 | Buy Now |