-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 43uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1537R-58J by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1537R-58J-ND
|
DigiKey | FIXED IND 43UH 194MA 2.7 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5462 | Buy Now |
DISTI #
807-1537R-58JTR
|
Mouser Electronics | RF Inductors - Leaded 43uH 5% 2.7ohm Molded Unshield Coil RoHS: Compliant | 926 |
|
$1.5400 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1537R-58J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1537R-58J
API Delevan
General Purpose Inductor, 43uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 43 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.194 A | |
Self Resonance Frequency | 13.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 1537R-58J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537R-58J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSC15430JT | TE Connectivity | Check for Price | 1 ELEMENT, 43uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | 1537R-58J vs MSC15430JT |
9210-58 | Bourns Inc | Check for Price | General Purpose Inductor, 43uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1537R-58J vs 9210-58 |
MS90538-3 | API Delevan | Check for Price | General Purpose Inductor, 43uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | 1537R-58J vs MS90538-3 |
15M432J | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 43uH, 5%, 1 Element, Iron-Core, | 1537R-58J vs 15M432J |
15M432JLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 43uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | 1537R-58J vs 15M432JLF |
ER1537-58JR | API Delevan | Check for Price | General Purpose Inductor, 43uH, 5%, 1 Element, Iron-Core, | 1537R-58J vs ER1537-58JR |