There are no models available for this part yet.
Overview of 1537R-92J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1537R-92J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1537R-92J-ND
|
DigiKey | FIXED IND 220UH 117MA 7.45OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9417 | Buy Now | |
DISTI #
807-1537R-92JTR
|
Mouser Electronics | RF Inductors - Leaded 220uH 5% 7.45ohm Molded Unshield Coil RoHS: Compliant | 0 |
|
$0.9410 / $1.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.5100 / $1.7200 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now | ||
DISTI #
1537R-92JTR
|
TTI | RF Inductors - Leaded 220 UH 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5400 | Buy Now |
CAD Models for 1537R-92J by API Delevan
Part Data Attributes for 1537R-92J by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
IRON
|
DC Resistance
|
7.45 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.58 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.96 mm
|
Package Length
|
9.53 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.117 A
|
Self Resonance Frequency
|
6.2 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for 1537R-92J
This table gives cross-reference parts and alternative options found for 1537R-92J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537R-92J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1537-92JS | General Purpose Inductor, 220uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537R-92J vs ER1537-92JS |
90538-20 | General Purpose Inductor, 220uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 1537R-92J vs 90538-20 |
9210-92 | General Purpose Inductor, 220uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Bourns Inc | 1537R-92J vs 9210-92 |
MS90538-20 | General Purpose Inductor, 220uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1537R-92J vs MS90538-20 |
ER1537-92JP | General Purpose Inductor, 220uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537R-92J vs ER1537-92JP |
1537-92J | General Purpose Inductor, 220uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1537R-92J vs 1537-92J |