Part Details for 15373431 by Aptiv PLC
Overview of 15373431 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15373431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15373431
|
Mouser Electronics | Automotive Connectors ASM CONN 2 F MIC/P 100W YEL RT ANG RoHS: Compliant | 647 |
|
$0.9740 / $1.7300 | Buy Now |
DISTI #
15373431
|
TTI | Automotive Connectors ASM CONN 2 F MIC/P 100W YEL RT ANG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 15373431
15373431 CAD Models
15373431 Part Data Attributes
|
15373431
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15373431
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 0.574 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |