Part Details for 1537-82J by API Delevan
Overview of 1537-82J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-376LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2DCP 40S Right Angle Receptacle, Solder To Board | |
51915-371LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 3P Right Angle Receptacle, Solder To Board | |
GSB3115373FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for 1537-82J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1537-82J-ND
|
DigiKey | FIXED IND 130UH 137MA 5.45OHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6830 | Buy Now |
DISTI #
807-1537-82JTR
|
Mouser Electronics | RF Inductors - Leaded 130uH 5% 5.45ohm Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$1.8800 / $1.9400 | Order Now |
Part Details for 1537-82J
1537-82J CAD Models
1537-82J Part Data Attributes
|
1537-82J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1537-82J
API Delevan
General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 5.45 Ω | |
Inductance-Nom (L) | 130 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.137 A | |
Self Resonance Frequency | 8.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for 1537-82J
This table gives cross-reference parts and alternative options found for 1537-82J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1537-82J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1537-82JP | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537-82J vs ER1537-82JP |
ER1537-82JS | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537-82J vs ER1537-82JS |
15M133J | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 1537-82J vs 15M133J |
MSC15131JT | 1 ELEMENT, 130uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1537-82J vs MSC15131JT |
MS90538-15 | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 1537-82J vs MS90538-15 |
90538-15 | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 1537-82J vs 90538-15 |
1537R-82J | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 1537-82J vs 1537R-82J |
ER1537-82JM | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, | API Delevan | 1537-82J vs ER1537-82JM |
9210-82 | General Purpose Inductor, 130uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Bourns Inc | 1537-82J vs 9210-82 |