There are no models available for this part yet.
Overview of 1536A8L12 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1536A8L12 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
642-1536A8L12
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 1000 30VDC | 0 |
|
$4.1700 / $6.9400 | Order Now | |
Onlinecomponents.com | Toggle Switch - SPST - On-On - 10A(AC)/5A(DC) - 125VAC - 12VDC - Round 15mm Length Actuator - Silver Contacts - Quick Connect 0.187" (4.7mm). RoHS: Compliant | 0 |
|
$2.6100 / $6.5800 | Buy Now | ||
Master Electronics | Toggle Switch - SPST - On-On - 10A(AC)/5A(DC) - 125VAC - 12VDC - Round 15mm Length Actuator - Silver Contacts - Quick Connect 0.187" (4.7mm). RoHS: Compliant | 0 |
|
$2.6100 / $6.5800 | Buy Now |