Part Details for 1536Y by Hammond Manufacturing
Overview of 1536Y by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1536Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5550
|
Newark | Choke Rohs Compliant: Yes |Hammond 1536Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 922 |
|
$1.7500 / $2.9100 | Buy Now |
DISTI #
3937-1536Y-ND
|
DigiKey | FIXED IND 500UH 2A 260 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
612 In Stock |
|
$2.2910 / $2.6200 | Buy Now |
DISTI #
HM3330-ND
|
DigiKey | FIXED IND 500UH 2A 260 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$1.2625 / $1.9700 | Buy Now |
DISTI #
546-1536Y
|
Mouser Electronics | RF Inductors - Leaded RF Choke, heavy duty hash choke, inductance 500uH, DC current 2A, 1536 series RoHS: Compliant | 47 |
|
$1.2600 / $1.9700 | Buy Now |
DISTI #
70181029
|
RS | RF Choke, Heavy Duty Hash, 500uH, .26 Ohms, 1.17MHz, 2 Amps | Hammond Manufacturing 1536Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.9900 | RFQ |
|
Onlinecomponents.com | heavy duty hash choke RoHS: Compliant |
3 In Stock 922 Factory Stock |
|
$1.2900 / $2.0400 | Buy Now |
|
Powell Electronics | HASH CHOKE 500 UH 2A Min Qty: 1 | 609 |
|
$1.3300 / $1.5500 | Buy Now |
|
Master Electronics | heavy duty hash choke RoHS: Compliant |
3 In Stock 922 Factory Stock |
|
$1.2900 / $2.0400 | Buy Now |
Part Details for 1536Y
1536Y CAD Models
1536Y Part Data Attributes
|
1536Y
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1536Y
Hammond Manufacturing
General Purpose Inductor, 500uH, 20%, 1 Element, Iron-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Package Description | R.F. CHOKE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 14.224 mm | |
Package Length | 31.75 mm | |
Package Style | Axial | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 1.17 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |