There are no models available for this part yet.
Overview of 15366-1150 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-15.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for 15366-1150 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ5939
|
Newark | Premo-Shielded 0.5 Lgt 152 Typed 43Ckt |Molex 15366-1150 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 | Buy Now | |
DISTI #
0153661150
|
Avnet Americas | Cable Premo-Flex FFC Jumper 43Conductors D Type 0.152m Tin Plated 0.5A Bag - Bulk (Alt: 0153661150) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5822 | Buy Now | |
DISTI #
538-15366-1150
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 15 RoHS: Compliant | 0 |
|
$5.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $6.5900 | Buy Now |