Part Details for 15366-0464 by Molex
Overview of 15366-0464 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0464GK-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0464GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
R7F7010464AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 15366-0464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5489
|
Newark | Premo-Shielded 0.5 Lgt 229 Typed 42Ckt |Molex 15366-0464 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 | Buy Now |
DISTI #
0153660464
|
Avnet Americas | Cable Premo-Flex FFC Jumper 42Conductors D Type 0.229m Tin Plated 0.5A Bag - Bulk (Alt: 0153660464) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3932 / $7.5639 | Buy Now |
DISTI #
538-15366-0464
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeD Lgt 229 42Ckt RoHS: Compliant | 0 |
|
$7.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $8.8600 | Buy Now |