Part Details for 15366-0207 by Molex
Overview of 15366-0207 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15366-0207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ5293
|
Newark | Premo-Shielded 0.5 Lgt 51 Typea 20Ckt |Molex 15366-0207 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
0153660207
|
Avnet Americas | Cable Premo-Flex FFC Jumper 20Conductors A Type 0.051m Tin Plated 0.5A Bag - Bulk (Alt: 0153660207) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7742 / $4.8007 | Buy Now |
DISTI #
538-15366-0207
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Shielded .5mm TypeA Lgt 51 20Ckt RoHS: Compliant | 0 |
|
$3.7000 / $3.9000 | Order Now |
DISTI #
73166368
|
RS | Pitch Premo-Flex FFC Jumper, 51mm Length, 20 Circuits, with Shield | Molex Incorporated 15366-0207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 86 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $4.4000 | Buy Now |