Part Details for 15365764 by Aptiv PLC
Overview of 15365764 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15365764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15365764
|
Mouser Electronics | Automotive Connectors CONN 6 F DCS-2 1.5 YELLOW RoHS: Compliant | 3714 |
|
$2.0500 / $3.6700 | Buy Now |
DISTI #
15365764
|
TTI | Automotive Connectors CONN 6 F DCS-2 1.5 YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 8000 In Stock |
|
$0.6430 | Buy Now |
DISTI #
15365764-B
|
TTI | Automotive Connectors CONN 6 F DCS-2 1.5 YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 2800 In Stock |
|
$1.2900 | Buy Now |
DISTI #
15365764
|
IBS Electronics | 15365764 Aptiv / Delphi Yellow Connector Female Housing 6way DCS-2 1.5 Automotive RoHS Min Qty: 390 Package Multiple: 1 | 850 |
|
$1.0032 | Buy Now |
DISTI #
15365764
|
Avnet Abacus | CONN 6 F DCS-2 1.5 YEL (Alt: 15365764) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |