Part Details for 1536-D8M-30 by B&B Electronics Manufacturing Company
Results Overview of 1536-D8M-30 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1536-D8M-30 Information
1536-D8M-30 by B&B Electronics Manufacturing Company is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1536H/883 | Rochester Electronics LLC | LM1536 - Operational Amplifier - Dual marked (5962-7800304XA) | |
LM1536J/883 | Rochester Electronics LLC | LM1536 - Operational Amplifier - Dual marked (7800304PA) | |
51915-369LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP 8S 5P Right Angle Receptacle, Solder To Board |
Price & Stock for 1536-D8M-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73692636
|
RS | Timing Belt, 30MM Belt Width, 192 Teeth, 1536MM Pitch Length, Double Sided | B&B Manufacturing 1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$209.8900 / $230.6500 | RFQ |