Part Details for 1535927 by Phoenix Contact
Overview of 1535927 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1535927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1535927-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 1.97' Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1940 | Buy Now |
DISTI #
651-1535927
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/0.6-PUR/ M 8FS SCO RoHS: Compliant | 5 |
|
$21.6000 / $23.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$18.5100 / $23.5100 | Buy Now |
DISTI #
000000000002647128
|
Sager | Sensor Cables / Actuator Cables SAC-3P-MS/0.6-PUR/ M 8FS SCO Min Qty: 5 | 0 |
|
$22.4700 / $25.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$18.5100 / $23.5100 | Buy Now |
Part Details for 1535927
1535927 CAD Models
1535927 Part Data Attributes
|
1535927
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1535927
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |