Part Details for 15359001 by Aptiv PLC
Overview of 15359001 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15359001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15359001
|
Mouser Electronics | Automotive Connectors FM GOLD 100W SERIES CBL RN .50-.35MM2 RoHS: Not Compliant | 6557 |
|
$0.7120 / $1.2700 | Buy Now |
|
Onlinecomponents.com | 1 MIC/P Female Clean Body Unsealed Terminal RoHS: Compliant | 0 |
|
$0.1105 / $0.2314 | Buy Now |
DISTI #
15359001
|
TTI | Automotive Connectors FM GOLD 100W SERIES CBL RN .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.2230 | Buy Now |
DISTI #
15359001-L
|
TTI | Automotive Connectors FM GOLD 100W SERIES CBL RN .50-.35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.4450 | Buy Now |
DISTI #
15359001
|
Avnet Abacus | Micro-Pack 100W Series Female Unsealed Gold Plating Terminal, Cable Range 0.35 - 0.50 mm2 (Alt: 15359001) RoHS: Compliant Min Qty: 28000 Package Multiple: 7000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |