Part Details for 1534415-6 by TE Connectivity
Overview of 1534415-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1534415-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119106-ND
|
DigiKey | CONN RCPT 6POS IDC TIN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
79 In Stock |
|
$0.5771 / $1.0100 | Buy Now |
DISTI #
1534415-6
|
Avnet Americas | Conn IDC Connector RCP 6 POS 5mm IDT RA Cable Mount - Tape and Reel (Alt: 1534415-6) RoHS: Compliant Min Qty: 4928 Package Multiple: 4928 Container: Reel | 0 |
|
$0.5210 / $0.5882 | Buy Now |
DISTI #
571-1534415-6
|
Mouser Electronics | Standard Card Edge Connectors DUOPL POW FEM CON6P RoHS: Compliant | 116 |
|
$0.5640 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4928 Package Multiple: 4928 Container: Tray | 0Tray |
|
$0.4950 | Buy Now |
DISTI #
AMP1534415-6
|
Heilind Electronics | DUOPL POW FEM CON6P | Americas - 0 in Stock |
|
$0.5289 / $0.5368 | Buy Now |
|
Onlinecomponents.com | DUOPL POW FEM CON6P RoHS: Compliant | 0 |
|
$0.5220 / $1.0920 | Buy Now |
DISTI #
1534415-6
|
Avnet Americas | Conn IDC Connector RCP 6 POS 5mm IDT RA Cable Mount - Tape and Reel (Alt: 1534415-6) RoHS: Compliant Min Qty: 4928 Package Multiple: 4928 Container: Reel | 0 |
|
$0.5210 / $0.5882 | Buy Now |
DISTI #
AMP1534415-6
|
Interstate Connecting Components | DUOPL POW FEM CON6P | 0 |
|
$0.5289 / $0.5368 | Buy Now |
DISTI #
1534415-6
|
Avnet Abacus | Conn IDC Connector RCP 6 POS 5mm IDT RA Cable Mount (Alt: 1534415-6) RoHS: Compliant Min Qty: 4928 Package Multiple: 4928 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DUOPL POW FEM CON6P RoHS: Compliant | 0 |
|
$0.5220 / $1.0920 | Buy Now |