-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEISTE 21P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2891
|
Newark | Connector, Header, 21Pos, 3Row, 5Mm, Pitch Spacing:5Mm, No. Of Contacts:21Contacts, Gender:Header, Product Range:Mcp Series, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Silver Plated Contacts, Contact Rohs Compliant: Yes |Te Connectivity 1534238-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$62.0700 / $64.2900 | Buy Now |
DISTI #
1534238-1-ND
|
DigiKey | CONN HEADER VERT 21POS 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
458 In Stock |
|
$34.7061 / $56.9700 | Buy Now |
DISTI #
1534238-1
|
Avnet Americas | Conn Power PL 21 POS 5mm Solder ST Thru-Hole 21 Terminal 1 Port - Bulk (Alt: 1534238-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2522 / $29.4957 | Buy Now |
DISTI #
571-1534238-1
|
Mouser Electronics | Automotive Connectors MESSERLEISTE 21P RoHS: Compliant | 156 |
|
$32.0600 / $40.9400 | Buy Now |
DISTI #
E02:0323_01932252
|
Arrow Electronics | Conn Shrouded Header (4 Sides) PIN 21 POS 5mm Solder ST Top Entry Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2439 | Europe - 7037 |
|
$32.5264 / $41.3350 | Buy Now |
|
Future Electronics | MESSERLEISTE 21P RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 840Bulk |
|
$28.3700 / $29.7800 | Buy Now |
DISTI #
AMP1534238-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.0736 | Buy Now | |
|
Onlinecomponents.com | MESSERLEISTE 21P RoHS: Compliant |
815 In Stock |
|
$29.0900 / $35.6400 | Buy Now |
DISTI #
84942701
|
Verical | Conn Shrouded Header (4 Sides) PIN 21 POS 5mm Solder ST Top Entry Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2439 | Americas - 7037 |
|
$32.5971 / $41.4248 | Buy Now |
DISTI #
66434904
|
Verical | Conn Shrouded Header (4 Sides) PIN 21 POS 5mm Solder ST Top Entry Thru-Hole Loose RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 441 |
|
$33.4000 / $36.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534238-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534238-1
TE Connectivity
MESSERLEISTE 21P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.482 inch | |
Body Depth | 1.738 inch | |
Body Length | 2.992 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 28 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94-HB |