-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1,5 REC HSG10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1534181-1-ND
|
DigiKey | CONN RCPT HSG 10POS 4.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1000 In Stock |
|
$0.5860 / $1.0300 | Buy Now |
DISTI #
1534181-1
|
Avnet Americas | Conn Housing RCP 10 POS 10mm Crimp ST Cable Mount - Bulk (Alt: 1534181-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 7000 Factory Stock |
|
$0.5291 / $0.5973 | Buy Now |
DISTI #
571-1534181-1
|
Mouser Electronics | Automotive Connectors MCP1 5 REC HSG10P RoHS: Compliant | 1346 |
|
$0.5640 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5150 | Buy Now |
DISTI #
AMP1534181-1
|
Heilind Electronics | MCP1,5 REC HSG10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCP1,5 REC HSG10P RoHS: Compliant |
1091 In Stock |
|
$0.5500 / $0.9640 | Buy Now |
DISTI #
1534181-1
|
TTI | Automotive Connectors MCP1 5 REC HSG10P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5360 / $0.6270 | Buy Now |
DISTI #
AMP1534181-1
|
Interstate Connecting Components | MCP1,5 REC HSG10P | 0 |
|
Buy Now | |
DISTI #
1534181-1
|
Avnet Abacus | Conn Housing RCP 10 POS 10mm Crimp ST Cable Mount (Alt: 1534181-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1534181-1
|
Avnet Abacus | Conn Housing RCP 10 POS 10mm Crimp ST Cable Mount (Alt: 1534181-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534181-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534181-1
TE Connectivity
MCP1,5 REC HSG10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.906 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.842 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |