-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS SOCKET HSG 5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8009
|
Newark | Automotive Housing, Rcpt, 10Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1534125-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5720 |
|
$0.1490 / $0.2270 | Buy Now |
DISTI #
A128045-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7103 In Stock |
|
$0.1273 / $0.2000 | Buy Now |
DISTI #
1534125-1
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST - Bulk (Alt: 1534125-1) RoHS: Compliant Min Qty: 7504 Package Multiple: 7504 Container: Bulk | 0 |
|
$0.1283 / $0.1405 | Buy Now |
DISTI #
571-1534125-1
|
Mouser Electronics | Automotive Connectors MQS SOCKET HSG 10P RoHS: Compliant | 6538 |
|
$0.1230 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7504 Package Multiple: 7504 Container: Box | 0Box |
|
$0.1227 | Buy Now |
DISTI #
AMP1534125-1
|
Heilind Electronics | MQS SOCKET HSG 5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS SOCKET HSG 5P RoHS: Compliant |
14754 In Stock |
|
$0.1320 / $0.1935 | Buy Now |
DISTI #
1534125-1
|
TTI | Automotive Connectors MQS SOCKET HSG 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 7504 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1230 / $0.1260 | Buy Now |
DISTI #
AMP1534125-1
|
Interstate Connecting Components | MQS SOCKET HSG 5P | 0 |
|
Buy Now | |
DISTI #
1534125-1
|
Avnet Abacus | Conn Housing RCP 10 POS 2.54mm Crimp ST (Alt: 1534125-1) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1534125-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534125-1
TE Connectivity
MQS SOCKET HSG 5P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.65 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 10 |