Part Details for 1534073-3 by TE Connectivity
Overview of 1534073-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1534073-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118237-ND
|
DigiKey | CONN RCPT 3POS IDC TIN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1316 In Stock |
|
$0.5225 / $0.8500 | Buy Now |
DISTI #
1534073-3
|
Avnet Americas | MULTIFIT MK2 ASSY3P - Trays (Alt: 1534073-3) RoHS: Compliant Min Qty: 31360 Package Multiple: 3136 Lead time: 19 Weeks, 4 Days Container: Tray | 0 |
|
$0.4663 | Buy Now |
DISTI #
571-1534073-3
|
Mouser Electronics | Headers & Wire Housings MULTIFIT MK2 ASSY3P RoHS: Compliant | 0 |
|
$0.4610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31360 Package Multiple: 3136 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$0.4150 | Buy Now |
DISTI #
AMP1534073-3
|
Heilind Electronics | MULTIFIT MK2 ASSY3P | Americas - 0 in Stock |
|
$0.5176 | Buy Now |
|
Onlinecomponents.com | MULTIFIT MK2 ASSY3P RoHS: Compliant | 0 |
|
$0.4461 / $1.3092 | Buy Now |
DISTI #
AMP1534073-3
|
Interstate Connecting Components | MULTIFIT MK2 ASSY3P | 0 |
|
$0.5176 | Buy Now |
DISTI #
000000000003839538
|
Sager | Headers & Wire Housings MULTIFIT MK2 ASSY3P Min Qty: 3136 | 0 |
|
$0.5866 | Buy Now |
DISTI #
1534073-3
|
Avnet Abacus | (Alt: 1534073-3) RoHS: Compliant Min Qty: 31360 Package Multiple: 3136 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTIFIT MK2 ASSY3P RoHS: Compliant | 0 |
|
$0.4461 / $1.3092 | Buy Now |
Part Details for 1534073-3
1534073-3 CAD Models
1534073-3 Part Data Attributes
|
1534073-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534073-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.362 inch | |
Body Depth | 1.165 inch | |
Body Length | 0.589 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 1534073-3
This table gives cross-reference parts and alternative options found for 1534073-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1534073-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241171-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle | TE Connectivity | 1534073-3 vs 1241171-3 |