Part Details for 1534072-6 by TE Connectivity
Overview of 1534072-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1534072-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5273
|
Newark | Amp Mf Mk Ii Ass Y/Ar 6P |Amp Te Connectivity 1534072-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14824 |
|
$0.5670 | Buy Now |
DISTI #
AMP1534072-6
|
Heilind Electronics | AMP MF MK II ASS Y/AR 6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP MF MK II ASS'Y/AR 6P |
14824 Partner Stock |
|
$0.8360 / $1.8300 | Buy Now |
DISTI #
AMP1534072-6
|
Interstate Connecting Components | AMP MF MK II ASS Y/AR 6P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1534072-6
|
PEI Genesis | Rectangular Connector 6 Conta | 14824 |
|
Buy Now | |
DISTI #
1534072-6
|
Avnet Abacus | (Alt: 1534072-6) Min Qty: 26656 Package Multiple: 1568 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP MF MK II ASS'Y/AR 6P |
14824 Partner Stock |
|
$0.8360 / $1.8300 | Buy Now |
Part Details for 1534072-6
1534072-6 CAD Models
1534072-6 Part Data Attributes:
|
1534072-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1534072-6
TE Connectivity
Rectangular Connector, 6 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |