Part Details for 1533SURD/S530-A3 by Everlight Electronics Co Ltd
Results Overview of 1533SURD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1533SURD/S530-A3 Information
1533SURD/S530-A3 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 | |
TPS53015DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller with PGOOD 10-VSSOP -40 to 85 | |
TPS53014DGSR | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Price & Stock for 1533SURD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1533SURD/S530-A3-ND
|
DigiKey | LED RED DIFFUSED RECTANGULAR T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.0700 / $0.0743 | Buy Now |
DISTI #
1533SURD/S530-A3
|
TME | LED, rectangular, 9.7x4.9x2.4mm, red, 10÷20mcd, 170°, Front: flat Min Qty: 1 | 0 |
|
$0.0402 / $0.1908 | RFQ |
Part Details for 1533SURD/S530-A3
1533SURD/S530-A3 CAD Models
1533SURD/S530-A3 Part Data Attributes
|
1533SURD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1533SURD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Diffused Red, 4.9mm, 2.40 X 4.90 MM, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 2.40 X 4.90 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Size | 4.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 170 deg |