Part Details for 1533P 010A1000 by Belden Inc
Results Overview of 1533P 010A1000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1533P 010A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-1533P-A1000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,115.8700 / $1,255.3800 | Order Now |
Part Details for 1533P 010A1000
1533P 010A1000 CAD Models
1533P 010A1000 Part Data Attributes
|
1533P 010A1000
Belden Inc
Buy Now
|
Compare Parts:
1533P 010A1000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |