Part Details for 1533P 004A1000 by Belden Inc
Results Overview of 1533P 004A1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1533P 004A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3096
|
Newark | Shld Multipair Cable, 4Pr, 24Awg, 305M, Cable Shielding:Shielded, Lan Category:-, Wire Gauge:24Aw... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,440.2700 / $1,551.7200 | Buy Now |
DISTI #
566-1533P-A1000-04
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$1,255.2500 / $1,366.5000 | Order Now |
Part Details for 1533P 004A1000
1533P 004A1000 CAD Models
1533P 004A1000 Part Data Attributes
|
1533P 004A1000
Belden Inc
Buy Now
|
Compare Parts:
1533P 004A1000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |