Part Details for 15335327CA452 by Wurth Elektronik
Overview of 15335327CA452 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15335327CA452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1991
|
Newark | Uv Emitter, 275Nm, Uv-C, 3.45X3.45Mm Rohs Compliant: Yes |Wurth Elektronik 15335327CA452 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 896 |
|
$7.0000 / $8.7500 | Buy Now |
DISTI #
732-15335327CA452CT-ND
|
DigiKey | WL-SUMW SMT ULTRAVIOLET CERAMIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
566 In Stock |
|
$4.4800 / $7.6200 | Buy Now |
DISTI #
710-15335327CA452
|
Mouser Electronics | High Power LEDs - Single Color WL-SUMW WtrClr TopVw 275nm 20mW 6V 140D RoHS: Compliant | 761 |
|
$4.4800 / $7.6200 | Buy Now |
Part Details for 15335327CA452
15335327CA452 CAD Models
15335327CA452 Part Data Attributes
|
15335327CA452
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
15335327CA452
Wurth Elektronik
Single Color LED, Ultra Violet, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 7.5 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.27 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Peak Wavelength | 275 nm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 140 deg |