Part Details for 15332177 by Aptiv PLC
Overview of 15332177 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15332177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15332177
|
Mouser Electronics | Automotive Connectors 16P FM BLK CONN ASSY GT 150 SERIES 15AMP RoHS: Not Compliant | 197 |
|
$2.6500 / $4.7400 | Buy Now |
DISTI #
15332177-B
|
TTI | Automotive Connectors CONN GT150 16WF UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6600 | Buy Now |
DISTI #
15332177
|
TTI | Automotive Connectors 16P FM BLK CONN ASSY GT 150 SERIES 15AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.8300 | Buy Now |
Part Details for 15332177
15332177 CAD Models
15332177 Part Data Attributes:
|
15332177
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15332177
Aptiv PLC
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12191811; 12191812 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |