There are no models available for this part yet.
Overview of 15332161 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 15332161 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-15332161
|
Mouser Electronics | Automotive Connectors 12P FM BLK CONN ASSY GT 150 SERIES 15AMP RoHS: Not Compliant | 316 |
|
$1.2200 / $2.1900 | Buy Now | |
Onlinecomponents.com | Connector - 12 Contact - Female - GT 150 Unsealed RoHS: Compliant | 0 |
|
$0.8160 / $1.2090 | Buy Now | ||
DISTI #
15332161
|
TTI | Automotive Connectors 12P FM BLK CONN ASSY GT 150 SERIES 15AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$0.7700 | Buy Now |
CAD Models for 15332161 by Aptiv PLC
Part Data Attributes for 15332161 by Aptiv PLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
APTIV PLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
COMPATIBLE CONTACTS: 12191811; 12191812
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE6
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Related Parts for 15332161
-
12059595Combination Line Connectors
-
0002066122Terminals and Terminal Blocks
-
1445904-1Assembly Items
-
1C10Z5U103M050RFixed Capacitors
-
ATTINY44V-10SSUMicrocontrollers
-
ISL9120IIAZ-T7ASwitching Regulator or Controllers
-
MC7805BDTRKGLinear Regulator ICs
-
R460.500Electric Fuses
-
MMBZ5242BLT1Zener Diodes