Part Details for 15332141 by Aptiv PLC
Results Overview of 15332141 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15332141 Information
15332141 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15332141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15332141
|
Mouser Electronics | Automotive Connectors 6P FEMALE BLK CONN GT 150 SERIES 15AMPS RoHS: Compliant | 1616 |
|
$1.2300 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Connector - 6 Contact - Female - GT 150 Unsealed RoHS: Compliant | 0 |
|
$0.7810 / $1.1450 | Buy Now |
|
Quest Components | 8 |
|
$1.1480 / $1.4350 | Buy Now | |
DISTI #
15332141
|
TTI | Automotive Connectors 6P FEMALE BLK CONN GT 150 SERIES 15AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Each |
Americas - 900 In Stock |
|
$0.7700 | Buy Now |
DISTI #
15332141-B
|
TTI | Automotive Connectors CON GT150 6W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 450 In Stock |
|
$1.5500 | Buy Now |
Part Details for 15332141
15332141 CAD Models
15332141 Part Data Attributes
|
15332141
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15332141
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12191811; 12191812 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 30 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |