Part Details for 15332130 by Delphi Automotive LLP
Overview of 15332130 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15332130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE, CRIMP TERMINAL | 706 |
|
$2.7900 / $5.5800 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE, CRIMP TERMINAL | 267 |
|
$2.6618 / $6.1425 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), MALE, CRIMP TERMINAL | 8 |
|
$1.1480 / $1.4350 | Buy Now |
Part Details for 15332130
15332130 CAD Models
15332130 Part Data Attributes
|
15332130
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
15332130
Delphi Automotive LLP
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 15304701; 15304702 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |