Part Details for 1533004150301000 by W+P Products GmbH
Overview of 1533004150301000 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1533004150301000
1533004150301000 CAD Models
1533004150301000 Part Data Attributes
|
1533004150301000
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
1533004150301000
W+P Products GmbH
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.1 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 1533004150301000
This table gives cross-reference parts and alternative options found for 1533004150301000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1533004150301000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL12-04PTGU | MPE-Garry GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | 1533004150301000 vs BL12-04PTGU |
2510-504-10 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Red Insulator, Plug | 1533004150301000 vs 2510-504-10 |
831-83-004-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 1533004150301000 vs 831-83-004-10-001101 |
20015HS-04000 | YEONHO Electronics Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Locking, Plug | 1533004150301000 vs 20015HS-04000 |
JCC10HEYI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | 1533004150301000 vs JCC10HEYI |
ACC10HEYI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | 1533004150301000 vs ACC10HEYI |
JS-A-8891W-04 | Central Components Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.264 inch Pitch, Solder Terminal, Natural Insulator, Plug | 1533004150301000 vs JS-A-8891W-04 |
9635R-04 | SPC Multicomp | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | 1533004150301000 vs 9635R-04 |
5082H-F04W-L | Ratioplast Electronics | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | 1533004150301000 vs 5082H-F04W-L |
RCC10HEYI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | 1533004150301000 vs RCC10HEYI |