Part Details for 1533 by Molex
Overview of 1533 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
ME3215-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT |
Price & Stock for 1533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0283
|
Newark | Super-Safeway Conn Nema 5-20 20A/125V |Molex 1533 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$32.7100 / $42.7600 | Buy Now |
DISTI #
16850319
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™ RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$26.6500 / $27.7500 | Buy Now |
DISTI #
10209241
|
TestEquity LLC | Molex 1533 Super-Safeway Conn NEMA 5-20 20A/125V | 27 |
|
$31.3700 | Buy Now |
Part Details for 1533
1533 CAD Models
1533 Part Data Attributes
|
1533
Molex
Buy Now
|
Compare Parts:
1533
Molex
|
Samacsys Manufacturer | Molex |