Part Details for 1533-B-6-AL by RAF Electronic Hardware
Overview of 1533-B-6-AL by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1533-B-6-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2729
|
Newark | 1/4 Rd X 1/4 X .140 Id Rohs Compliant: Yes |Raf Electronic Hardware 1533-B-6-AL RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 5834 |
|
$0.4950 / $0.5440 | Buy Now |
DISTI #
1772-1873-ND
|
DigiKey | ROUND SPACER ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$0.2249 / $0.4600 | Buy Now |
DISTI #
761-1533-B-6-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 1/4 X .140 ID Round Swage Spacer RoHS: Compliant | 0 |
|
$0.2240 / $0.3200 | Order Now |
DISTI #
70006613
|
RS | 1/4 ROUND SWAGE SPACERS, 1/4 IN, .105 SWAGE, 1/16 PANEL, .14 HOLE CLEARANCE, ALU | RAF 1533-B-6-AL RoHS: Not Compliant Min Qty: 799 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 / $0.4650 | RFQ |
|
Bisco Industries | 3432 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer Round Swage Aluminum RoHS: Compliant |
2150 In Stock 974 Factory Stock |
|
$0.3654 / $0.4272 | Buy Now |
DISTI #
66760800
|
Verical | Spacer Round Swage Aluminum Min Qty: 68 Package Multiple: 1 | Americas - 3286 |
|
$0.3684 / $1.0322 | Buy Now |
DISTI #
84473671
|
Verical | Spacer Round Swage Aluminum Min Qty: 889 Package Multiple: 889 | Americas - 1778 |
|
$0.5023 / $0.5554 | Buy Now |
DISTI #
66758036
|
Verical | Spacer Round Swage Aluminum Min Qty: 68 Package Multiple: 1 | Americas - 93 |
|
$0.3684 / $1.0322 | Buy Now |
DISTI #
RAF1533-B-6-AL
|
DB Roberts | RD SWAGE SPACERS NO PLATE 1/4RDx1/4x.140ID | 0 |
|
RFQ |