Part Details for 1532H-50.000KWVDTSL by HCI
Overview of 1532H-50.000KWVDTSL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1532H-50.000KWVDTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8V3.3V 10ppm 25ppm HCMOS 50MHz SMD3225-4P Crystal Oscillators ROHS | 66 |
|
$0.2914 / $0.3086 | Buy Now |