-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
153283407A212 by Wurth Elektronik is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1990
|
Newark | Uv Emitter, 405Nm, Uv-A, Plcc-2 Rohs Compliant: Yes |Wurth Elektronik 153283407A212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6630 |
|
$0.5410 / $0.7900 | Buy Now |
DISTI #
732-153283407A212CT-ND
|
DigiKey | WL-SUTW SMT ULTRAVIOLET TOPLED W Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2200 In Stock |
|
$0.3690 / $0.5800 | Buy Now |
DISTI #
710-153283407A212
|
Mouser Electronics | Single Color LEDs WL-SUTW Wtrclr TopVw 405nm 140mW 3.4V 120 RoHS: Compliant | 4398 |
|
$0.4100 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
153283407A212
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
153283407A212
Wurth Elektronik
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | ULTRA VIOLET | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Peak Wavelength | 405 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.025 mm | |
Viewing Angle | 120 deg |