Part Details for 15326815-B by Aptiv PLC
Overview of 15326815-B by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15326815-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15326815-B
|
TTI | Automotive Connectors CON GT150 4W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 160 In Stock |
|
$1.8500 | Buy Now |
DISTI #
15326815-B
|
Power and Signal Group | 4 Way Black GT 150 Sealed Female Connector Assembly, Max Current 15 amps (innerpack) | 500 |
|
$1.4067 | RFQ |