Part Details for 15326119 by Aptiv PLC
Overview of 15326119 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 15326119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15326119
|
Mouser Electronics | Automotive Connectors 1 Way M M/P 800 Sealed RoHS: Compliant | 263 |
|
$2.6200 / $4.6900 | Buy Now |
DISTI #
VDP:6627_25467921
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks | Americas - 1200 |
|
$0.5327 / $0.7983 | Buy Now |
DISTI #
79935471
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1200 |
|
$0.5327 / $0.7983 | Buy Now |
DISTI #
15326119-B
|
TTI | Automotive Connectors CONN M/P 800 1W MALE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$1.6400 | Buy Now |
DISTI #
15326119
|
TTI | Automotive Connectors 1 Way M M/P 800 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
15326119
|
Power and Signal Group | 1 Way Black Metri-Pack 800 Sealed Male Connector, Max Current 60 amps | 400 |
|
$0.7025 | RFQ |
Part Details for 15326119
15326119 CAD Models
15326119 Part Data Attributes:
|
15326119
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15326119
Aptiv PLC
Combination Line Connector, 1 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 2.716 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | 15326117 | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |