Part Details for 15324995 by Aptiv PLC
Overview of 15324995 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324995
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Not Compliant | 5088 |
|
$0.1510 / $0.2700 | Buy Now |
DISTI #
VDN:6625_24838571
|
Arrow Electronics | Cable Accessories Seal Straight Red Individual Min Qty: 1 Package Multiple: 1 | Americas - 92500 |
|
$0.0378 | Buy Now |
DISTI #
VDP:6627_24838571
|
Arrow Electronics | Cable Accessories Seal Straight Red Individual Min Qty: 1 Package Multiple: 1 | Americas - 22500 |
|
$0.0363 | Buy Now |
DISTI #
79937276
|
Verical | Cable Accessories Seal Straight Red Individual Min Qty: 323 Package Multiple: 1 | Americas - 92500 |
|
$0.2196 | Buy Now |
DISTI #
79937306
|
Verical | Cable Accessories Seal Straight Red Individual Min Qty: 336 Package Multiple: 1 | Americas - 22500 |
|
$0.2196 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 28130 |
|
$0.4183 / $1.6087 | Buy Now |
DISTI #
15324995-B
|
TTI | Automotive Connectors SEAL M/P RED IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.0950 | Buy Now |
DISTI #
15324995
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 30000 In Stock |
|
$0.0410 | Buy Now |
DISTI #
15324995
|
Power and Signal Group | Dark Red Individual Loose Cable Seal | 110000 |
|
$0.0304 | RFQ |