Part Details for 15324994 by Aptiv PLC
Overview of 15324994 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15324994
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15324994
|
Mouser Electronics | Automotive Connectors Single Wire Seal RoHS: Compliant | 13076 |
|
$0.1550 / $0.2700 | Buy Now |
DISTI #
VDN:6625_25207970
|
Arrow Electronics | Cable Accessories Seal Straight Gray Loose RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks | Americas - 25000 |
|
$0.1107 / $0.1166 | Buy Now |
DISTI #
80569539
|
Verical | Cable Accessories Seal Straight Gray Loose RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 25000 |
|
$0.1107 / $0.1166 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20000 |
|
$0.8494 / $2.5740 | Buy Now |
DISTI #
15324994
|
TTI | Automotive Connectors Single Wire Seal RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 142500 In Stock |
|
$0.0410 | Buy Now |
DISTI #
15324994-B
|
TTI | Automotive Connectors SEAL MP GRA IND LOOSE 1W CBL RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.0970 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
15324994
|
Avnet Abacus | Cable Accessories Cable Seal Silicone Green Loose Piece (Alt: 15324994) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |